
MAX25254AFDE/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25254AFDE/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25254AFDE/VY+ |
Description | IC REG BCK ADJ 8A/8A DL 23FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 8A, 8A 23-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25254AFDE/VY+ Models |
Category | Voltage - Output (Max) 14V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 23-FC2QFN (4.5x5.75) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.43000 | $60.43 |
| 10 | $46.64100 | $466.41 |
| 25 | $43.18280 | $1,079.57 |
| 100 | $39.38350 | $3,938.35 |
| 490 | $36.50933 | $17,889.57 |
| 980 | $35.60555 | $34,893.44 |
| 1,470 | $35.15318 | $51,675.17 |







