cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25249BEVKIT#

DigiKey Part Number
505-MAX25249BEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX25249BEVKIT#
Description
EVAL BOARD MAX25249 MAX25249B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX25249, MAX25249B - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
1.2A, 1A, 500mA
Voltage - Input
4.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
MAX25249, MAX25249B
Note
-
Base Product Number
Available To Order
Factory Stock: 16
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,723.00000$1,723.00
Manufacturers Standard Package