
HV2225A470JXMATHV | |
---|---|
DigiKey Part Number | 720-HV2225A470JXMATHVTR-ND - Tape & Reel (TR) 720-HV2225A470JXMATHVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HV2225A470JXMATHV |
Description | CAP CER 47 PF 5KV C0G 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225A470JXMATHV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.60000 | $26.60 |
10 | $18.61400 | $186.14 |
50 | $15.44480 | $772.24 |
100 | $14.46530 | $1,446.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.80686 | $6,403.43 |
1,000 | $12.29334 | $12,293.34 |
1,500 | $12.03607 | $18,054.10 |
2,500 | $11.75083 | $29,377.08 |
3,500 | $11.58408 | $40,544.28 |
5,000 | $11.42364 | $57,118.20 |
6,000 | $11.34758 | $68,085.48 |