
MAX2411AEEI+ | |
|---|---|
DigiKey Part Number | 505-MAX2411AEEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2411AEEI+ |
Description | IC UP/DOWNCONVERTER 28-QSOP |
Customer Reference | |
Detailed Description | RF IC Up/Downconverter, LNA, PA Driver DCS1800/PCS1900, DECT, ISM, PHS/PACS, PWT1900 1.9GHz 3.2dB Combined Receiver Noise Figure 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2411AEEI+ Models |
Category | RF Type DCS1800/PCS1900, DECT, ISM, PHS/PACS, PWT1900 |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes 3.2dB Combined Receiver Noise Figure |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Function Up/Downconverter, LNA, PA Driver | Supplier Device Package 28-QSOP |
Frequency 1.9GHz | Base Product Number |

