MAX250CSD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 236
Unit Price: $107.37000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 992
Unit Price: $107.37000
Datasheet
2/2 Transceiver Full RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX250CSD

DigiKey Part Number
MAX250CSD-ND
Manufacturer
Manufacturer Product Number
MAX250CSD
Description
IC TRANSCEIVER FULL 2/2 14SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX250CSD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
600 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable