
MAX2411AEEI+ | |
---|---|
DigiKey Part Number | 505-MAX2411AEEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2411AEEI+ |
Description | IC UP/DOWNCONVERTER 28-QSOP |
Customer Reference | |
Detailed Description | RF IC Up/Downconverter, LNA, PA Driver DCS1800/PCS1900, DECT, ISM, PHS/PACS, PWT1900 1.9GHz 3.2dB Combined Receiver Noise Figure 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2411AEEI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Up/Downconverter, LNA, PA Driver | |
Frequency | 1.9GHz | |
RF Type | DCS1800/PCS1900, DECT, ISM, PHS/PACS, PWT1900 | |
Secondary Attributes | 3.2dB Combined Receiver Noise Figure | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |