Direct

MAX1204BCPP+ | |
|---|---|
DigiKey Part Number | 505-MAX1204BCPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1204BCPP+ |
Description | IC ADC 10BIT 20-PDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1204BCPP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±5V, 5V |
Number of Bits 10 | Voltage - Supply, Digital ±5V, 5V |
Sampling Rate (Per Second) 133k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Differential, Single Ended | Supplier Device Package 20-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1204BCPP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX1204BCPP+-ND | $157.27944 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $157.27944 | $5,662.06 |


