
MAX239ENG+ | |
---|---|
DigiKey Part Number | MAX239ENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX239ENG+ |
Description | IC TRANSCEIVER FULL 3/5 24PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX239ENG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V, 7.5V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.32000 | $135.32 |
15 | $104.03867 | $1,560.58 |
30 | $99.17233 | $2,975.17 |
105 | $92.45190 | $9,707.45 |
255 | $88.93769 | $22,679.11 |
510 | $86.74084 | $44,237.83 |