
MAX2370ETM+T | |
---|---|
DigiKey Part Number | MAX2370ETM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2370ETM+T |
Description | RF TX IC CDMA2000 450MHZ 48WFQFN |
Customer Reference | |
Detailed Description | RF Transmitter CDMA2000 450MHz 10dBm PCB, Surface Mount Antenna 48-WFQFN Exposed Pad |
EDA/CAD Models | MAX2370ETM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 450MHz | |
Applications | - | |
Modulation or Protocol | CDMA2000 | |
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Current - Transmitting | 134mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |