
MAX20067BGTJ/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20067BGTJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20067BGTJ/V+ |
Description | CHANNEL DISPLAY BIAS PMIC WITH L |
Customer Reference | |
Detailed Description | Displays PMIC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20067BGTJ/V+ Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Displays | Package / Case 32-WFQFN Exposed Pad |
Current - Supply 1.8mA | Supplier Device Package 32-TQFN (5x5) |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $19.92900 | $199.29 |
| 25 | $18.27160 | $456.79 |
| 100 | $16.44710 | $1,644.71 |
| 490 | $15.92773 | $7,804.59 |

