
MAX77857AEWQ+T | |
---|---|
DigiKey Part Number | 505-MAX77857AEWQ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77857AEWQ+T |
Description | IC REG BUCK BST PROG/3V 6A 31WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 3V (5V) 1 Output 6A 31-WFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 1.5MHz, 1.8MHz, 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 31-WLP (2.83x2.03) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.85774 | $29,644.35 |
5,000 | $11.62047 | $58,102.35 |