MAX745EAP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22344CAAP+T

DigiKey Part Number
505-MAX22344CAAP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX22344CAAP+T
Description
DGTL ISO 3.75KV 4CH CAN 20-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CAN, RS422, RS485, SPI Digital Isolator 3750Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX22344CAAP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS422, RS485, SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.2ns, 9.4ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
0.8ns, 1ns (Max)
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$37.58015$75,160.30
Manufacturers Standard Package