16-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2232EEE+T

DigiKey Part Number
MAX2232EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2232EEE+T
Description
IC RF AMP ISM 800MHZ-1GHZ 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC ISM 800MHz ~ 1GHz 16-QSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX2232EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
800MHz ~ 1GHz
P1dB
-
Gain
23.9dB
Noise Figure
-
RF Type
ISM
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
20.3mA ~ 25mA
Test Frequency
915MHz
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-QSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$36.94674$92,366.85
Manufacturers Standard Package