
MAX22216VATJ/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX22216VATJ/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22216VATJ/VY+T |
Description | AUTOMOTIVE, QUAD SMART SOLENOID |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS 32-WETQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 36V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Load 4.5V ~ 36V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (4) | Package / Case 32-WFQFN Exposed Pad |
Technology NMOS | Supplier Device Package 32-WETQFN (5x5) |
Applications General Purpose | Base Product Number |
Current - Output 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $57.18073 | $142,951.82 |


