


MAX22213AUI+T | |
---|---|
DigiKey Part Number | 175-MAX22213AUI+TTR-ND - Tape & Reel (TR) 175-MAX22213AUI+TCT-ND - Cut Tape (CT) 175-MAX22213AUI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22213AUI+T |
Description | 36V , 3.8A DUAL BRUSHED/SINGLE S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX22213AUI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.8A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.99000 | $39.99 |
10 | $30.46300 | $304.63 |
25 | $28.07520 | $701.88 |
100 | $25.45000 | $2,545.00 |
250 | $24.19748 | $6,049.37 |
500 | $23.44274 | $11,721.37 |
1,000 | $22.82141 | $22,821.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.16572 | $55,414.30 |