
MAX22210AUI+ | |
|---|---|
DigiKey Part Number | 175-MAX22210AUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22210AUI+ |
Description | 36V , 3.8A DUAL BRUSHED/SINGLE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Step/Direction 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX22210AUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/128 | |
Applications | General Purpose | |
Current - Output | 3.8A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $36.97200 | $369.72 |
| 50 | $32.43060 | $1,621.53 |
| 100 | $31.02380 | $3,102.38 |
| 250 | $29.53920 | $7,384.80 |
| 500 | $28.64420 | $14,322.10 |
| 1,000 | $27.90755 | $27,907.55 |
| 2,500 | $27.13006 | $67,825.15 |

