1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX221EEUE+T

DigiKey Part Number
175-MAX221EEUE+TTR-ND - Tape & Reel (TR)
175-MAX221EEUE+TCT-ND - Cut Tape (CT)
175-MAX221EEUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX221EEUE+T
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX221EEUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 897
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.95000$70.95
10$55.05100$550.51
25$51.06880$1,276.72
100$46.69150$4,669.15
250$45.66156$11,415.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$41.21941$103,048.53
Manufacturers Standard Package