

MAX22192ARC+T | |
---|---|
DigiKey Part Number | MAX22192ARC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22192ARC+T |
Description | ISOLATED INDUSTRIAL DGTL INPUT W |
Customer Reference | |
Detailed Description | Translator IC Digital Input SPI Output 70-GQFN (6x10) |
EDA/CAD Models | MAX22192ARC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Translator | |
Input Type | Digital | |
Output Type | SPI | |
Current - Supply | 2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 70-LFBGA | |
Supplier Device Package | 70-GQFN (6x10) | |
Base Product Number |