
MAX22191AUT+ | |
---|---|
DigiKey Part Number | MAX22191AUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22191AUT+ |
Description | IC DIGITAL INPUT SOT-6 |
Customer Reference | |
Detailed Description | Digital Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX22191AUT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Digital Input | |
Applications | Automation Control | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |