1 Circuit IC Switch 8:1 400Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX338MSE/PR3+

DigiKey Part Number
MAX338MSE/PR3+-ND
Manufacturer
Manufacturer Product Number
MAX338MSE/PR3+
Description
IC MUX 8:1 400OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX338MSE/PR3+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm (Typ)
Voltage - Supply, Single (V+)
4.5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
500ns, 500ns
-3db Bandwidth
-
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
3pF, 11pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$125.21670$12,521.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.