CAN, RS422, RS485, SPI Digital Isolator 3000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22163FAEE+T

DigiKey Part Number
505-MAX22163FAEE+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX22163FAEE+T
Description
DG ISO 3KV 6CH CAN/RS422 16-SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
CAN, RS422, RS485, SPI Digital Isolator 3000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX22163FAEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.9ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
0.8ns, 1ns (Max)
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 5.5V
Type
CAN, RS422, RS485, SPI
Grade
Automotive
Isolated Power
Yes
Qualification
AEC-Q100
Number of Channels
6
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
3/3
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
Voltage - Isolation
3000Vrms
Supplier Device Package
16-QSOP
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$52.65575$131,639.38
Manufacturers Standard Package