
MAX2207EVKIT | |
---|---|
DigiKey Part Number | MAX2207EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX2207EVKIT |
Description | EVAL KIT |
Customer Reference | |
Detailed Description | MAX2207 - Power Detector 800MHz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Detector | |
Frequency | 800MHz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2207 | |
Note | - | |
Base Product Number |