
MAX21610ATJB/V+T | |
|---|---|
DigiKey Part Number | 505-MAX21610ATJB/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX21610ATJB/V+T |
Description | IC LED DRIVER CTRLR 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Dimming 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX21610ATJB/V+T Models |
Category | Applications Backlight |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Type DC DC Controller | Package / Case 32-WFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 32-TQFN (5x5) |
Number of Outputs 4 | Base Product Number |
Voltage - Output 17V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $58.36772 | $145,919.30 |

