
MAX214CWI+T | |
---|---|
DigiKey Part Number | 175-MAX214CWI+TTR-ND - Tape & Reel (TR) 175-MAX214CWI+TCT-ND - Cut Tape (CT) 175-MAX214CWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX214CWI+T |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX214CWI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 116Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.60000 | $52.60 |
10 | $40.44400 | $404.44 |
25 | $37.39960 | $934.99 |
100 | $34.04840 | $3,404.84 |
250 | $32.45188 | $8,112.97 |
500 | $31.48938 | $15,744.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $30.69705 | $30,697.05 |
2,000 | $30.04507 | $60,090.14 |