4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX213EEAI+T

DigiKey Part Number
MAX213EEAI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX213EEAI+T
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX213EEAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$89.93351$179,867.02
Manufacturers Standard Package