
MAX213EAI+T | |
---|---|
DigiKey Part Number | 175-MAX213EAI+TTR-ND - Tape & Reel (TR) 175-MAX213EAI+TCT-ND - Cut Tape (CT) 175-MAX213EAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX213EAI+T |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX213EAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.27000 | $110.27 |
10 | $86.85600 | $868.56 |
25 | $81.01640 | $2,025.41 |
100 | $74.59120 | $7,459.12 |
250 | $71.52896 | $17,882.24 |
500 | $69.68314 | $34,841.57 |
1,000 | $68.16403 | $68,164.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $66.91386 | $133,827.72 |