
MAX261BEWG+T | |
---|---|
DigiKey Part Number | MAX261BEWG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX261BEWG+T |
Description | IC FILTER 57KHZ SWITCHED 24SOIC |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 2nd Order 57kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX261BEWG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 57kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.74V ~ 12.6V, ±2.37V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |