
MAX2112ETI+T | |
|---|---|
DigiKey Part Number | MAX2112ETI+TTR-ND - Tape & Reel (TR) MAX2112ETI+TCT-ND - Cut Tape (CT) MAX2112ETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2112ETI+T |
Description | RF RCVR 925MHZ-2.175GHZ 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 925MHz ~ 2.175GHz PCB, Surface Mount 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2112ETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 925MHz ~ 2.175GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | Digital TV, CATV, Set Top Boxes | |
Current - Receiving | 100mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.14000 | $112.14 |
| 10 | $97.54000 | $975.40 |
| 25 | $92.45880 | $2,311.47 |
| 100 | $85.48800 | $8,548.80 |
| 250 | $81.31524 | $20,328.81 |
| 500 | $78.37080 | $39,185.40 |
| 1,000 | $77.48599 | $77,485.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $72.18148 | $180,453.70 |




