
MAX20734EPL+T | |
---|---|
DigiKey Part Number | MAX20734EPL+TTR-ND - Tape & Reel (TR) MAX20734EPL+TCT-ND - Cut Tape (CT) MAX20734EPL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20734EPL+T |
Description | IC REG BUCK ADJ 40A 15FCQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 15-VFQFN, FCQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20734EPL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-FCQFN (9x4.15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.28000 | $119.28 |
10 | $94.18200 | $941.82 |
25 | $87.91760 | $2,197.94 |
100 | $81.03420 | $8,103.42 |
250 | $77.75256 | $19,438.14 |
500 | $75.77524 | $37,887.62 |
1,000 | $74.14768 | $74,147.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $68.22270 | $170,556.75 |