
MAX20733EPL+T | |
|---|---|
DigiKey Part Number | 175-MAX20733EPL+TTR-ND - Tape & Reel (TR) 175-MAX20733EPL+TCT-ND - Cut Tape (CT) 175-MAX20733EPL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20733EPL+T |
Description | IC REG BUCK ADJ 35A 15FCQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 35A 15-VFQFN, FCQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20733EPL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-FCQFN (8x4.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.24000 | $105.24 |
| 10 | $97.69600 | $976.96 |
| 25 | $94.68200 | $2,367.05 |
| 50 | $92.40800 | $4,620.40 |
| 100 | $90.14960 | $9,014.96 |
| 250 | $87.19820 | $21,799.55 |
| 500 | $85.00192 | $42,500.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $64.04805 | $160,120.12 |

