
MAX20463AGTCB/V+T | |
---|---|
DigiKey Part Number | 505-MAX20463AGTCB/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20463AGTCB/V+T |
Description | USB TYPE-A TO TYPE-C PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20463AGTCB/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 1.8mA (Max) | |
Voltage - Supply | 4.75V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.07841 | $30,196.03 |
5,000 | $11.83750 | $59,187.50 |