32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20461ATJA/V+

DigiKey Part Number
505-MAX20461ATJA/V+-ND
Manufacturer
Manufacturer Product Number
MAX20461ATJA/V+
Description
IC REG BUCK ADJ 3A 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 5V 1 Output 3A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20461ATJA/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
310kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Factory Stock: 3,430
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$48.61000$48.61
10$37.25300$372.53
25$34.41720$860.43
100$31.29620$3,129.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.