
MAX20430ATIA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20430ATIA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20430ATIA/VY+ |
Description | HV, ASIL PMIC FOR AUTOMOTIVE COM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Safety PMIC 28-SWTQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20430ATIA/VY+ Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Safety | Package / Case 28-WFQFN Exposed Pad |
Current - Supply 24mA | Supplier Device Package 28-SWTQFN (5x5) |
Voltage - Supply 3.5V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.45000 | $95.45 |
| 10 | $74.73300 | $747.33 |
| 25 | $69.56720 | $1,739.18 |
| 100 | $63.88850 | $6,388.85 |
| 490 | $59.59212 | $29,200.14 |
| 980 | $58.24152 | $57,076.69 |

