
MAX7033EVKIT-433 | |
---|---|
DigiKey Part Number | MAX7033EVKIT-433-ND |
Manufacturer | |
Manufacturer Product Number | MAX7033EVKIT-433 |
Description | EVAL KIT FOR MAX7033 433MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX7033 433MHz - Receiver, ASK 433MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver, ASK | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX7033 433MHz | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,316.39000 | $1,316.39 |