17 FC2QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20410EAFOD/VY+

DigiKey Part Number
175-MAX20410EAFOD/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20410EAFOD/VY+
Description
IC REG BUCK 3.3V 10A 17FC2QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 10A 17-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Factory Stock: 1,260
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$71.60000$71.60
10$55.58000$555.80
25$51.58160$1,289.54
100$47.18860$4,718.86
420$44.12710$18,533.38
840$43.03600$36,150.24
1,260$42.48958$53,536.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.