
MAX20408AFOG/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20408AFOG/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20408AFOG/VY+ |
Description | IC REG BUCK ADJ/0.8V 8A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20408AFOG/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.99000 | $47.99 |
10 | $36.78900 | $367.89 |
25 | $33.97840 | $849.46 |
100 | $30.88980 | $3,088.98 |
420 | $28.73674 | $12,069.43 |
840 | $27.96969 | $23,494.54 |
1,260 | $27.58537 | $34,757.57 |
2,520 | $27.02210 | $68,095.69 |