MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2010ETI+

DigiKey Part Number
MAX2010ETI+-ND
Manufacturer
Manufacturer Product Number
MAX2010ETI+
Description
IC RF PREDISTORT ADJ 28-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC RF Predistorter CDMA2000, GSM/EDGE 500MHz ~ 1.1GHz Up to 12dB ACPR Improvement 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX2010ETI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
RF Predistorter
Frequency
500MHz ~ 1.1GHz
RF Type
CDMA2000, GSM/EDGE
Secondary Attributes
Up to 12dB ACPR Improvement
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$295.19000$295.19
10$258.12900$2,581.29
30$242.84567$7,285.37
120$225.51783$27,062.14
270$216.30815$58,403.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.