
MAX2009ETI+T | |
---|---|
DigiKey Part Number | MAX2009ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2009ETI+T |
Description | IC RF PREDISTORT ADJ 28-TQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Predistorter CDMA2000, DCS1800, WCMDA/UMTS 1.2GHz ~ 2.5GHz Up to 12dB ACPR Improvement 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2009ETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | RF Predistorter | |
Frequency | 1.2GHz ~ 2.5GHz | |
RF Type | CDMA2000, DCS1800, WCMDA/UMTS | |
Secondary Attributes | Up to 12dB ACPR Improvement | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $177.76263 | $444,406.58 |