
MAX20098ATED/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20098ATED/VY+TTR-ND - Tape & Reel (TR) 175-MAX20098ATED/VY+TCT-ND - Cut Tape (CT) 175-MAX20098ATED/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20098ATED/VY+T |
Description | 36V >10A 5UA BUCK CONT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20098ATED/VY+T Models |
Category | Frequency - Switching 220kHz ~ 2.2MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.13000 | $33.13 |
| 10 | $25.05900 | $250.59 |
| 25 | $23.03000 | $575.75 |
| 100 | $20.79960 | $2,079.96 |
| 250 | $19.73652 | $4,934.13 |
| 500 | $19.62308 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.01117 | $45,027.93 |




