
MAX20090BATP/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20090BATP/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20090BATP/VY+ |
Description | IC LED DRIVER CTRLR PWM 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20090BATP/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.24000 | $51.24 |
10 | $39.36400 | $393.64 |
75 | $33.69360 | $2,527.02 |
150 | $32.37487 | $4,856.23 |
300 | $31.28967 | $9,386.90 |
525 | $30.55524 | $16,041.50 |
1,050 | $29.79201 | $31,281.61 |
2,550 | $29.00875 | $73,972.31 |