
MAX20078ATE/V+T | |
---|---|
DigiKey Part Number | 175-MAX20078ATE/V+TTR-ND - Tape & Reel (TR) 175-MAX20078ATE/V+TCT-ND - Cut Tape (CT) 175-MAX20078ATE/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20078ATE/V+T |
Description | IC LED DRVR CTRL PWM 10MA 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20078ATE/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 10mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.87000 | $47.87 |
10 | $36.69500 | $366.95 |
25 | $33.89160 | $847.29 |
100 | $30.81100 | $3,081.10 |
250 | $29.34184 | $7,335.46 |
500 | $28.45686 | $14,228.43 |
1,000 | $27.72814 | $27,728.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.95895 | $67,397.38 |