
MAX20076ATCC/V+ | |
|---|---|
DigiKey Part Number | MAX20076ATCC/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20076ATCC/V+ |
Description | IC REG BUCK PROG/1V 1.2A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20076ATCC/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.36000 | $28.36 |
| 10 | $21.31000 | $213.10 |
| 25 | $19.54760 | $488.69 |
| 100 | $17.60800 | $1,760.80 |
| 250 | $16.68272 | $4,170.68 |
| 624 | $15.96869 | $9,964.46 |
| 1,248 | $15.53745 | $19,390.74 |
| 3,120 | $15.08231 | $47,056.81 |

