
MAX25410GTEA/V+ | |
---|---|
DigiKey Part Number | 505-MAX25410GTEA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25410GTEA/V+ |
Description | IC USB POWER DELIVERY 16-TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Power Delivery 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25410GTEA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | USB Power Delivery | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | $21.96609 | $4,942.37 |