
MAX20057ATIA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20057ATIA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20057ATIA/VY+ |
Description | IC REG BOOST ADJ 3.5A DL 28TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 2 Output 3.5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20057ATIA/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.90000 | $48.90 |
10 | $37.48900 | $374.89 |
25 | $34.63680 | $865.92 |
100 | $31.49810 | $3,149.81 |
490 | $29.12314 | $14,270.34 |
980 | $28.37654 | $27,809.01 |
1,470 | $28.00252 | $41,163.70 |
2,940 | $27.45417 | $80,715.26 |