
MAX20053AUD/V+G2Z | |
---|---|
DigiKey Part Number | MAX20053AUD/V+G2Z-ND |
Manufacturer | |
Manufacturer Product Number | MAX20053AUD/V+G2Z |
Description | IC LED DRVR RGLTR PWM 2A 14TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 4.875V ~ 5.125V | |
Current - Output / Channel | 2A | |
Frequency | 2.1MHz | |
Dimming | Analog, PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |