
MAX20053AAUD+ | |
---|---|
DigiKey Part Number | 505-MAX20053AAUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20053AAUD+ |
Description | IC LED DRVR RGLTR PWM 2A 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20053AAUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 4.875V ~ 5.125V | |
Current - Output / Channel | 2A | |
Frequency | 2.1MHz | |
Dimming | PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.05000 | $30.05 |
10 | $22.83600 | $228.36 |
96 | $19.08448 | $1,832.11 |
192 | $19.03651 | $3,655.01 |