
MAX20052CATC/V+ | |
---|---|
DigiKey Part Number | 505-MAX20052CATC/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20052CATC/V+ |
Description | 2A SYNCHRONOUS-BUCK LED DRIVERS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 12-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 4.875V ~ 5.125V | |
Current - Output / Channel | 2A | |
Frequency | 2.1MHz | |
Dimming | PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $25.88100 | $258.81 |
25 | $23.80880 | $595.22 |
100 | $21.52430 | $2,152.43 |
300 | $20.25023 | $6,075.07 |
500 | $19.77914 | $9,889.57 |
1,000 | $19.23903 | $19,239.03 |
2,500 | $18.66886 | $46,672.15 |