
MAX20048ATGB/VY+T | |
---|---|
DigiKey Part Number | 175-MAX20048ATGB/VY+TTR-ND - Tape & Reel (TR) 175-MAX20048ATGB/VY+TCT-ND - Cut Tape (CT) 175-MAX20048ATGB/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20048ATGB/VY+T |
Description | IC 40V BUCK BOOST CONTR 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SWTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20048ATGB/VY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 40V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-SWTQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.03000 | $65.03 |
10 | $50.33900 | $503.39 |
25 | $46.66560 | $1,166.64 |
100 | $42.62530 | $4,262.53 |
250 | $40.70000 | $10,175.00 |
500 | $39.53944 | $19,769.72 |
1,000 | $38.58421 | $38,584.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $37.57608 | $93,940.20 |