
MAX20047AFPA/V+T | |
|---|---|
DigiKey Part Number | 505-MAX20047AFPA/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20047AFPA/V+T |
Description | IC BATT CHG LI-ION 2CEL 20FC2QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-FC2QFN (3.5x5) |
EDA/CAD Models | MAX20047AFPA/V+T Models |
Category | Voltage - Supply (Max) 36V |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface USB |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 20-PowerUFQFN |
Current - Charging Constant - Programmable | Supplier Device Package 20-FC2QFN (3.5x5) |
Charge Current - Max 3A | Base Product Number |
Battery Pack Voltage 5.2V (Max) |

