
MAX20039BATPB/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20039BATPB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20039BATPB/VY+ |
Description | IC REG BUCK BOOST PROG/4V 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 4V (5V) 1 Output 600mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20039BATPB/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.85000 | $52.85 |
10 | $40.58400 | $405.84 |
75 | $34.76427 | $2,607.32 |
150 | $33.41040 | $5,011.56 |
300 | $32.29577 | $9,688.73 |
525 | $31.54189 | $16,559.49 |
1,050 | $30.75796 | $32,295.86 |
2,550 | $29.95386 | $76,382.34 |